
EKMM201VSN122MA35S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN122MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN122MA35S |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN122MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 207mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.975 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.88000 | kr.79.88 |
| 10 | kr.57.82700 | kr.578.27 |
| 50 | kr.48.73560 | kr.2,436.78 |
| 200 | kr.43.50130 | kr.8,700.26 |
| 600 | kr.40.53522 | kr.24,321.13 |
| 1.000 | kr.39.42776 | kr.39,427.76 |
| Unit Price without VAT: | kr.79.88000 |
|---|---|
| Unit Price with VAT: | kr.99.85000 |

