EKMH630VSN682MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 179
Unit Price: kr.81.15000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.366
Unit Price: kr.53.46000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.58.22780
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.857
Unit Price: kr.53.84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.157
Unit Price: kr.63.14000
Datasheet
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH630VSN682MA40T

DigiKey Part Number
565-2916-ND
Manufacturer
Manufacturer Product Number
EKMH630VSN682MA40T
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.64 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
4.368 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMH630VSN682MA40UChemi-Con179565-EKMH630VSN682MA40U-NDkr.81.15000Direct
381LX682M063K052Cornell Dubilier Knowles5.366338-2568-NDkr.53.46000Similar
LP682M063H9P3Cornell Dubilier Knowles0LP682M063H9P3-NDkr.58.22780Similar
SLP682M063E9P3Cornell Dubilier Knowles2.857SLP682M063E9P3-NDkr.53.84000Similar
SLP682M063H7P3Cornell Dubilier Knowles2.157338-1542-NDkr.63.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes