EKMH500VSN682MA30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.862
Unit Price: kr.59.41000
Datasheet

Direct


Rubycon
In Stock: 655
Unit Price: kr.38.36000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.23.46681
Datasheet

Direct


Nichicon
In Stock: 154
Unit Price: kr.37.79000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.46216
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.41.59360
Datasheet

Upgrade


Nichicon
In Stock: 679
Unit Price: kr.40.07000
Datasheet
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH500VSN682MA30T

DigiKey Part Number
EKMH500VSN682MA30T-ND
Manufacturer
Manufacturer Product Number
EKMH500VSN682MA30T
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
49mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX682M050A022Cornell Dubilier Knowles1.862338-2322-NDkr.59.41000Direct
50MXG6800MEFCSN35X25Rubycon6551189-2898-NDkr.38.36000Direct
688LMB050M2EDCORNELL DUBILIER KNOWLES0688LMB050M2ED-NDkr.23.46681Direct
LGU1H682MELCNichicon154493-8437-NDkr.37.79000Direct
SLP682M050H3P3Cornell Dubilier Knowles0SLP682M050H3P3-NDkr.17.46216Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable