
EKMH350VSN103MR35U | |
|---|---|
DigiKey Part Number | 565-EKMH350VSN103MR35U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN103MR35U |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.132 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B7109M000 | TDK | 605 | 495-6177-ND | kr.42.22000 | Parametric Equivalent |
| LGU1V103MELB | Nichicon | 1.227 | 493-7182-ND | kr.28.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.17.61900 | kr.176.19 |
| 50 | kr.14.16100 | kr.708.05 |
| 200 | kr.12.16550 | kr.2,433.10 |
| 600 | kr.11.03318 | kr.6,619.91 |
| 1.000 | kr.10.60993 | kr.10,609.93 |
| 2.600 | kr.9.95846 | kr.25,892.00 |
| 5.000 | kr.9.59985 | kr.47,999.25 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |

