EKMH250VSN273MA45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.64470
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.26.02885
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.26.02885
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.91186
Datasheet
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH250VSN273MA45T

DigiKey Part Number
565-2862-ND
Manufacturer
Manufacturer Product Number
EKMH250VSN273MA45T
Description
CAP ALUM 27000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.73 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
5.1084 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25MXG27000MEFCSN35X35Rubycon01189-25MXG27000MEFCSN35X35-NDkr.11.64470Direct
ALC80A273DC025KEMET0ALC80A273DC025-NDkr.26.02885Direct
ALC80D273DC025KEMET0ALC80D273DC025-NDkr.26.02885Direct
SLP273M025H4P3Cornell Dubilier Knowles0SLP273M025H4P3-NDkr.20.91186Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable