
EKMH160VSN123MQ30S | |
|---|---|
DigiKey Part Number | 565-EKMH160VSN123MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN123MQ30S |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4192 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.72000 | kr.22.72 |
| 10 | kr.15.35400 | kr.153.54 |
| 50 | kr.12.28800 | kr.614.40 |
| 200 | kr.10.51615 | kr.2,103.23 |
| 600 | kr.9.51072 | kr.5,706.43 |
| 1.000 | kr.9.13485 | kr.9,134.85 |
| 2.600 | kr.8.55626 | kr.22,246.28 |
| 5.000 | kr.8.34176 | kr.41,708.80 |
| Unit Price without VAT: | kr.22.72000 |
|---|---|
| Unit Price with VAT: | kr.28.40000 |

