MFR Recommended
Direct
Direct

EKMG630ETD221MJ16S | |
|---|---|
DigiKey Part Number | 565-3746-1-ND - Cut Tape (CT) 565-3746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG630ETD221MJ16S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ630ELL221MJ16S | Chemi-Con | 1.012 | 565-EKMQ630ELL221MJ16S-ND | kr.9.26000 | MFR Recommended |
| ECA-1JHG221B | Panasonic Industry | 1.012 | P19532CT-ND | kr.6.34000 | Direct |
| UVY1J221MPD1TD | Nichicon | 831 | 493-12931-1-ND | kr.4.76000 | Direct |




