EKMG500ELL100ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 1.311
Unit Price: kr.3.07000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 3.494
Unit Price: kr.1.79000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Upgrade


Rubycon
In Stock: 5.762
Unit Price: kr.1.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 64.128
Unit Price: kr.1.79000
Datasheet

Upgrade


Rubycon
In Stock: 6.650
Unit Price: kr.1.47000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 404
Unit Price: kr.1.66000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.163
Unit Price: kr.2.05000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.888
Unit Price: kr.2.05000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.937
Unit Price: kr.2.05000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.483
Unit Price: kr.2.05000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 18.025
Unit Price: kr.2.18000
Datasheet
Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL100ME11D

DigiKey Part Number
565-1336-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL100ME11D
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG500ELL100ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
72 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes