Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMG351ELL2R2MHB5D | |
|---|---|
DigiKey Part Number | 565-EKMG351ELL2R2MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKMG351ELL2R2MHB5D |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX2.2MEFC8X11.5 | Rubycon | 3.325 | 1189-2724-ND | kr.4.63000 | Upgrade |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | kr.4.44000 | Upgrade |
| 400LLE2R2MEFC8X11.5 | Rubycon | 0 | 1189-1329-ND | kr.3.61000 | Upgrade |
| ULD2G2R2MPD | Nichicon | 2.789 | 493-16912-ND | kr.5.58000 | Upgrade |
| MAL214232285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232285E3-ND | kr.1.18837 | Similar |









