220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ELL221MK25S

DigiKey Part Number
565-1369-ND
Manufacturer
Manufacturer Product Number
EKMG101ELL221MK25S
Description
CAP ALUM 220UF 20% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG101ELL221MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZE101ELL221MK25SChemi-Con3.000565-1739-NDkr.12.87000MFR Recommended
100PX220MEFC12.5X20Rubycon4.5771189-3684-NDkr.8.12000Direct
UVZ2A221MHDNichicon2.064493-1377-NDkr.8.88000Direct
ECA-2AHG221Panasonic Industry290P5598-NDkr.11.03000Upgrade
ECA-2AHG221BPanasonic Industry31110-ECA-2AHG221BCT-NDkr.11.22000Similar
In-Stock: 274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.6.94900kr.69.49
50kr.5.38020kr.269.01
100kr.4.88370kr.488.37
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750