
EKMA160ETC470MF07D | |
|---|---|
DigiKey Part Number | 565-EKMA160ETC470MF07DCT-ND - Cut Tape (CT) 565-EKMA160ETC470MF07DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMA160ETC470MF07D |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA470MF61G | Chemi-Con | 0 | 565-EMZA160ARA470MF61GCT-ND | kr.5.07000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.68140 | kr.84.07 |
| 100 | kr.1.49560 | kr.149.56 |
| 500 | kr.1.17608 | kr.588.04 |
| 1.000 | kr.1.07514 | kr.1,075.14 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

