540 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX401VSN541MQ50S

DigiKey Part Number
565-EKHX401VSN541MQ50S-ND
Manufacturer
Manufacturer Product Number
EKHX401VSN541MQ50S
Description
CAP ALUM 540UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
540 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX401VSN541MQ50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.668 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.120.59000kr.120.59
10kr.89.45100kr.894.51
50kr.76.62400kr.3,831.20
200kr.69.24265kr.13,848.53
600kr.65.06225kr.39,037.35
Manufacturers Standard Package
Unit Price without VAT:kr.120.59000
Unit Price with VAT:kr.150.73750