
EKWB421ELL330MK20S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL330MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL330MK20S |
Description | CAP ALUM 33UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL330MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 576 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.90600 | kr.79.06 |
| 50 | kr.6.14860 | kr.307.43 |
| 100 | kr.5.59510 | kr.559.51 |
| 500 | kr.4.64100 | kr.2,320.50 |
| 1.000 | kr.4.34074 | kr.4,340.74 |
| 3.000 | kr.3.96548 | kr.11,896.44 |
| 5.000 | kr.3.82526 | kr.19,126.30 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

