Parametric Equivalent

EKHU501VSN121MQ25S | |
|---|---|
DigiKey Part Number | 565-EKHU501VSN121MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU501VSN121MQ25S |
Description | CAP ALUM 120 UF 20% 500V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2369 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHU501VSN121MQ25S | Chemi-Con | 0 | 565-ELHU501VSN121MQ25S-ND | kr.65.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.27000 | kr.63.27 |
| 10 | kr.45.19200 | kr.451.92 |
| 50 | kr.37.72420 | kr.1,886.21 |
| 200 | kr.33.42415 | kr.6,684.83 |
| 600 | kr.30.98697 | kr.18,592.18 |
| 1.000 | kr.30.07658 | kr.30,076.58 |
| Unit Price without VAT: | kr.63.27000 |
|---|---|
| Unit Price with VAT: | kr.79.08750 |


