Parametric Equivalent
Parametric Equivalent

EKHS501VSN151MQ35S | |
|---|---|
DigiKey Part Number | 565-EKHS501VSN151MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS501VSN151MQ35S |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKHS501VSN151MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4872 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXK150MEFCSN25X30 | Rubycon | 87 | 1189-4287-ND | kr.57.95000 | Parametric Equivalent |
| LGC2H151MELA30 | Nichicon | 256 | LGC2H151MELA30-ND | kr.46.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.40.68810 | kr.8,137.62 |
| Unit Price without VAT: | kr.40.68810 |
|---|---|
| Unit Price with VAT: | kr.50.86013 |



