
EKHS451VSN181MQ25S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN181MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN181MQ25S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN181MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4586 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.66000 | kr.68.66 |
| 10 | kr.49.26800 | kr.492.68 |
| 50 | kr.41.26840 | kr.2,063.42 |
| 200 | kr.36.65980 | kr.7,331.96 |
| 600 | kr.34.04855 | kr.20,429.13 |
| 1.000 | kr.33.07305 | kr.33,073.05 |
| Unit Price without VAT: | kr.68.66000 |
|---|---|
| Unit Price with VAT: | kr.85.82500 |

