
EKHJ451VSN661MA59M | |
|---|---|
DigiKey Part Number | 565-EKHJ451VSN661MA59M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ451VSN661MA59M |
Description | CAP ALUM 660UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 660 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ451VSN661MA59M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.767 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.34000 | kr.156.34 |
| 10 | kr.117.73400 | kr.1,177.34 |
| 50 | kr.101.84700 | kr.5,092.35 |
| 200 | kr.92.70635 | kr.18,541.27 |
| 600 | kr.88.48748 | kr.53,092.49 |
| Unit Price without VAT: | kr.156.34000 |
|---|---|
| Unit Price with VAT: | kr.195.42500 |

