22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHF421ELL220MJ20S

DigiKey Part Number
565-EKHF421ELL220MJ20S-ND
Manufacturer
Manufacturer Product Number
EKHF421ELL220MJ20S
Description
CAP ALUM 22UF 20% 420V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHF421ELL220MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
399.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKWB421ELL220MJ20SChemi-Con2.000565-EKWB421ELL220MJ20S-NDkr.10.65000Parametric Equivalent
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.7.10700kr.71.07
50kr.5.50560kr.275.28
100kr.4.99910kr.499.91
800kr.3.93714kr.3,149.71
1.600kr.3.69539kr.5,912.62
3.200kr.3.49453kr.11,182.50
5.600kr.3.35754kr.18,802.22
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250