
EKHE451VSN601MR40Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN601MR40Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN601MR40Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN601MR40Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6999 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.36000 | kr.144.36 |
| 10 | kr.108.21100 | kr.1,082.11 |
| 50 | kr.93.32980 | kr.4,666.49 |
| 200 | kr.84.76835 | kr.16,953.67 |
| 600 | kr.80.35887 | kr.48,215.32 |
| Unit Price without VAT: | kr.144.36000 |
|---|---|
| Unit Price with VAT: | kr.180.45000 |

