1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHE451VSN102MA50S

DigiKey Part Number
565-EKHE451VSN102MA50S-ND
Manufacturer
Manufacturer Product Number
EKHE451VSN102MA50S
Description
CAP ALUM 1MF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHE451VSN102MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.4048 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.166.11000kr.166.11
10kr.125.55700kr.1,255.57
50kr.108.85660kr.5,442.83
200kr.99.24955kr.19,849.91
600kr.95.21677kr.57,130.06
Manufacturers Standard Package
Unit Price without VAT:kr.166.11000
Unit Price with VAT:kr.207.63750