
EKHE451ELL820MU35S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL820MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL820MU35S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.17 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.48000 | kr.29.48 |
| 10 | kr.20.16800 | kr.201.68 |
| 50 | kr.16.30140 | kr.815.07 |
| 250 | kr.13.78164 | kr.3,445.41 |
| 500 | kr.12.98876 | kr.6,494.38 |
| 1.000 | kr.12.33035 | kr.12,330.35 |
| 2.500 | kr.11.62837 | kr.29,070.92 |
| 5.000 | kr.11.20106 | kr.56,005.30 |
| Unit Price without VAT: | kr.29.48000 |
|---|---|
| Unit Price with VAT: | kr.36.85000 |

