
EKHE451ELL680MK40S | |
---|---|
DigiKey Part Number | 565-EKHE451ELL680MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL680MK40S |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.044 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.83000 | kr.16.83 |
10 | kr.11.20000 | kr.112.00 |
50 | kr.8.85000 | kr.442.50 |
100 | kr.8.10690 | kr.810.69 |
500 | kr.6.83020 | kr.3,415.10 |
1.000 | kr.6.42848 | kr.6,428.48 |
2.500 | kr.5.99998 | kr.14,999.95 |
5.000 | kr.5.73908 | kr.28,695.40 |
Unit Price without VAT: | kr.16.83000 |
---|---|
Unit Price with VAT: | kr.21.03750 |