
EKHE421ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL820MK40S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL820MK40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.152 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.14.41100 | kr.144.11 |
| 50 | kr.11.48940 | kr.574.47 |
| 100 | kr.10.56750 | kr.1,056.75 |
| 500 | kr.8.98328 | kr.4,491.64 |
| 1.000 | kr.8.48495 | kr.8,484.95 |
| 2.500 | kr.7.95348 | kr.19,883.70 |
| 5.000 | kr.7.62994 | kr.38,149.70 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |

