
EKHE421ELL121MMN3S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL121MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL121MMN3S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL121MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 815 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2225 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.77000 | kr.27.77 |
| 10 | kr.18.92500 | kr.189.25 |
| 50 | kr.15.25780 | kr.762.89 |
| 250 | kr.12.86664 | kr.3,216.66 |
| 500 | kr.12.11434 | kr.6,057.17 |
| 1.000 | kr.11.48960 | kr.11,489.60 |
| 2.500 | kr.10.82340 | kr.27,058.50 |
| 5.000 | kr.10.41788 | kr.52,089.40 |
| Unit Price without VAT: | kr.27.77000 |
|---|---|
| Unit Price with VAT: | kr.34.71250 |

