47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHF421ELL470MJ35S

DigiKey Part Number
565-EKHF421ELL470MJ35S-ND
Manufacturer
Manufacturer Product Number
EKHF421ELL470MJ35S
Description
CAP ALUM 47UF 20% 420V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHF421ELL470MJ35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
765 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.10.57500kr.105.75
50kr.8.32440kr.416.22
100kr.7.61370kr.761.37
800kr.6.12380kr.4,899.04
1.600kr.5.78486kr.9,255.78
3.200kr.5.50348kr.17,611.14
5.600kr.5.31156kr.29,744.74
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500