
EGXM451ELL820MM25S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL820MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL820MM25S |
Description | CAP ALUM 82UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL820MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.15.83700 | kr.158.37 |
| 50 | kr.12.67360 | kr.633.68 |
| 100 | kr.11.67640 | kr.1,167.64 |
| 500 | kr.9.96268 | kr.4,981.34 |
| 1.000 | kr.9.42365 | kr.9,423.65 |
| 2.500 | kr.8.84882 | kr.22,122.05 |
| 5.000 | kr.8.49891 | kr.42,494.55 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |

