
EGXM451ELL101ML35S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL101ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL101ML35S |
Description | CAP ALUM 100UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL101ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.17.93000 | kr.179.30 |
| 50 | kr.14.41960 | kr.720.98 |
| 100 | kr.13.31460 | kr.1,331.46 |
| 500 | kr.11.41466 | kr.5,707.33 |
| 1.000 | kr.10.81737 | kr.10,817.37 |
| 2.500 | kr.10.18032 | kr.25,450.80 |
| 5.000 | kr.9.79266 | kr.48,963.30 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

