27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB401ELL270MJ25S

DigiKey Part Number
565-EKWB401ELL270MJ25S-ND
Manufacturer
Manufacturer Product Number
EKWB401ELL270MJ25S
Description
CAP ALUM 27UF 20% 400V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB401ELL270MJ25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
513 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.7.10700kr.71.07
50kr.5.50560kr.275.28
100kr.4.99910kr.499.91
800kr.3.93714kr.3,149.71
1.600kr.3.69539kr.5,912.62
3.200kr.3.49453kr.11,182.50
5.600kr.3.35754kr.18,802.22
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250