MFR Recommended

ELXZ350EC3151MH12D | |
|---|---|
DigiKey Part Number | 565-ELXZ350EC3151MH12DCT-ND - Cut Tape (CT) 565-ELXZ350EC3151MH12DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350EC3151MH12D |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 222 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350ARA151MHA0G | Chemi-Con | 48 | 565-HHXD350ARA151MHA0GCT-ND | kr.10.84000 | MFR Recommended |


