EGXL350ELL331MJ20S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL350ELL331MJ20S

DigiKey Part Number
565-3451-ND
Manufacturer
Manufacturer Product Number
EGXL350ELL331MJ20S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXL350ELL331MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
94 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.001
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.3.45100kr.34.51
50kr.2.60320kr.130.16
100kr.2.45550kr.245.55
500kr.2.10992kr.1,054.96
2.000kr.1.81758kr.3,635.16
4.000kr.1.72455kr.6,898.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000