
EGXL160ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-3446-ND |
Manufacturer | |
Manufacturer Product Number | EGXL160ELL471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXL160ELL471MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL160ETD471MJ16S | Chemi-Con | 2.266 | 565-EGXL160ETD471MJ16SCT-ND | kr.5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.25400 | kr.42.54 |
| 50 | kr.3.23340 | kr.161.67 |
| 100 | kr.2.90880 | kr.290.88 |
| 500 | kr.2.35024 | kr.1,175.12 |
| 2.000 | kr.2.02782 | kr.4,055.64 |
| 4.000 | kr.1.90622 | kr.7,624.88 |
| 6.000 | kr.1.84488 | kr.11,069.28 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

