
EGXF401ELL330ML20S | |
|---|---|
DigiKey Part Number | 565-4607-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL330ML20S |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL330ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 291 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.12.76200 | kr.127.62 |
| 50 | kr.10.12240 | kr.506.12 |
| 250 | kr.8.40076 | kr.2,100.19 |
| 500 | kr.7.85882 | kr.3,929.41 |
| 1.000 | kr.7.40867 | kr.7,408.67 |
| 2.500 | kr.6.92856 | kr.17,321.40 |
| 5.000 | kr.6.63632 | kr.33,181.60 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |

