
EGXF350ELL392MU40S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL392MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL392MU40S |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.865 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.17.48600 | kr.174.86 |
| 50 | kr.14.05320 | kr.702.66 |
| 250 | kr.11.81344 | kr.2,953.36 |
| 500 | kr.11.10870 | kr.5,554.35 |
| 1.000 | kr.10.52345 | kr.10,523.45 |
| 2.500 | kr.9.89938 | kr.24,748.45 |
| 5.000 | kr.9.51948 | kr.47,597.40 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

