
EGXF201ELL750MU20S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL750MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL750MU20S |
Description | CAP ALUM 75UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.05200 | kr.120.52 |
| 50 | kr.9.54040 | kr.477.02 |
| 250 | kr.7.89940 | kr.1,974.85 |
| 500 | kr.7.38268 | kr.3,691.34 |
| 1.000 | kr.6.95352 | kr.6,953.52 |
| 2.500 | kr.6.49576 | kr.16,239.40 |
| 5.000 | kr.6.21708 | kr.31,085.40 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

