560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXA451VSN561MA55L

DigiKey Part Number
565-EGXA451VSN561MA55L-ND
Manufacturer
Manufacturer Product Number
EGXA451VSN561MA55L
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXA451VSN561MA55L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.17 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.1031 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.264" (57.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.98000kr.187.98
10kr.143.09400kr.1,430.94
50kr.124.61780kr.6,230.89
200kr.113.99065kr.22,798.13
Manufacturers Standard Package
Unit Price without VAT:kr.187.98000
Unit Price with VAT:kr.234.97500