
EGXA451VSN391MA40L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN391MA40L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN391MA40L |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN391MA40L Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHT2W391MELC40 | Nichicon | 200 | LHT2W391MELC40-ND | kr.85.15000 | Parametric Equivalent |
| LHX2W391MELC40 | Nichicon | 159 | LHX2W391MELC40-ND | kr.81.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.19000 | kr.145.19 |
| 10 | kr.108.85800 | kr.1,088.58 |
| 50 | kr.93.90680 | kr.4,695.34 |
| 200 | kr.85.30535 | kr.17,061.07 |
| 600 | kr.80.90780 | kr.48,544.68 |
| Unit Price without VAT: | kr.145.19000 |
|---|---|
| Unit Price with VAT: | kr.181.48750 |

