
EGXA401VSN391MR40L | |
|---|---|
DigiKey Part Number | 565-EGXA401VSN391MR40L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA401VSN391MR40L |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA401VSN391MR40L Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2451 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.28000 | kr.116.28 |
| 10 | kr.86.07200 | kr.860.72 |
| 50 | kr.73.62760 | kr.3,681.38 |
| 200 | kr.66.46600 | kr.13,293.20 |
| 600 | kr.62.40905 | kr.37,445.43 |
| 1.000 | kr.61.79116 | kr.61,791.16 |
| Unit Price without VAT: | kr.116.28000 |
|---|---|
| Unit Price with VAT: | kr.145.35000 |

