EGPD500ELL302MM35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD250ELL103MM35H

DigiKey Part Number
565-EGPD250ELL103MM35H-ND
Manufacturer
Manufacturer Product Number
EGPD250ELL103MM35H
Description
CAP ALUM 10000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
19mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
5.338 A @ 120 Hz
Ripple Current @ High Frequency
6.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.66000kr.30.66
10kr.21.03700kr.210.37
50kr.17.05080kr.852.54
200kr.14.75200kr.2,950.40
600kr.13.44747kr.8,068.48
1.000kr.12.96000kr.12,960.00
2.600kr.12.23030kr.31,798.78
Manufacturers Standard Package
Unit Price without VAT:kr.30.66000
Unit Price with VAT:kr.38.32500