
EGPA800ELL561MM25S | |
|---|---|
DigiKey Part Number | 565-3419-ND |
Manufacturer | |
Manufacturer Product Number | EGPA800ELL561MM25S |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 49mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA800ELL561MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.43568 | kr.2,358.92 |
| Unit Price without VAT: | kr.9.43568 |
|---|---|
| Unit Price with VAT: | kr.11.79460 |

