
EGPA800ELL122MM40S | |
|---|---|
DigiKey Part Number | 565-3417-ND |
Manufacturer | |
Manufacturer Product Number | EGPA800ELL122MM40S |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA800ELL122MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.926 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.21 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.28.14300 | kr.281.43 |
| 50 | kr.23.05600 | kr.1,152.80 |
| 250 | kr.19.74428 | kr.4,936.07 |
| 500 | kr.18.70274 | kr.9,351.37 |
| 1.000 | kr.17.83797 | kr.17,837.97 |
| 2.500 | kr.16.91614 | kr.42,290.35 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

