
EGPA250ELL272MK35S | |
|---|---|
DigiKey Part Number | EGPA250ELL272MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA250ELL272MK35S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA250ELL272MK35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2275 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.97 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.12146 | kr.2,560.73 |
| Unit Price without VAT: | kr.5.12146 |
|---|---|
| Unit Price with VAT: | kr.6.40183 |

