
E93E451VND122MAA0U | |
|---|---|
DigiKey Part Number | 565-E93E451VND122MAA0U-ND |
Manufacturer | |
Manufacturer Product Number | E93E451VND122MAA0U |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 70mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.436 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.035" (102.50mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.23000 | kr.249.23 |
| 10 | kr.192.75500 | kr.1,927.55 |
| 50 | kr.169.53800 | kr.8,476.90 |
| 100 | kr.162.24120 | kr.16,224.12 |
| Unit Price without VAT: | kr.249.23000 |
|---|---|
| Unit Price with VAT: | kr.311.53750 |

