
E91D401VNT821MU50U | |
|---|---|
DigiKey Part Number | 565-E91D401VNT821MU50U-ND |
Manufacturer | |
Manufacturer Product Number | E91D401VNT821MU50U |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 121mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.005 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.04000 | kr.227.04 |
| 10 | kr.174.65400 | kr.1,746.54 |
| 50 | kr.153.12360 | kr.7,656.18 |
| 245 | kr.139.28567 | kr.34,124.99 |
| Unit Price without VAT: | kr.227.04000 |
|---|---|
| Unit Price with VAT: | kr.283.80000 |

