
E37X451CAN392MDE3U | |
|---|---|
DigiKey Part Number | 565-E37X451CAN392MDE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37X451CAN392MDE3U |
Description | CAP ALUM 3.9MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 120Hz 20000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.6 A @ 3 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.630" (143.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.257.18850 | kr.5,143.77 |
| Unit Price without VAT: | kr.257.18850 |
|---|---|
| Unit Price with VAT: | kr.321.48563 |

