E37L401CPS682MEE3U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.318.08563

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.338.73438

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.368.42563
Datasheet
New Product
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37L401CPS682MEE3U

DigiKey Part Number
565-E37L401CPS682MEE3U-ND
Manufacturer
Manufacturer Product Number
E37L401CPS682MEE3U
Description
SCREW TERMINAL CAPCITOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
15mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19.4 A @ 120 Hz
Ripple Current @ High Frequency
27.354 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.669" (144.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.547.14000kr.547.14
16kr.427.70063kr.6,843.21
64kr.405.25188kr.25,936.12
Manufacturers Standard Package
Unit Price without VAT:kr.547.14000
Unit Price with VAT:kr.683.92500