E36F451CGN472MEE3U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.287.49625
Image for E36F451CGN472MEE3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F451CGN472MEE3U

DigiKey Part Number
565-E36F451CGN472MEE3U-ND
Manufacturer
Manufacturer Product Number
E36F451CGN472MEE3U
Description
CAP ALUM 4.7MF 20% 450V SCREW CH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
23.9 A @ 3 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.630" (143.00mm)
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E36F451CRN472MEE3UChemi-Con0565-E36F451CRN472MEE3U-NDkr.287.49625Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.291.52250kr.4,664.36
Manufacturers Standard Package
Unit Price without VAT:kr.291.52250
Unit Price with VAT:kr.364.40313