Image for E36F401CGS682MED0U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F401CGS682MED0U

DigiKey Part Number
565-E36F401CGS682MED0U-ND
Manufacturer
Manufacturer Product Number
E36F401CGS682MED0U
Description
CAP ALUM 6.8MF 20% 400V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.157" (131.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.310.61250kr.4,969.80
Manufacturers Standard Package
Unit Price without VAT:kr.310.61250
Unit Price with VAT:kr.388.26563