
E36D750MLN183TC79U | |
|---|---|
DigiKey Part Number | 565-E36D750MLN183TC79U-ND |
Manufacturer | |
Manufacturer Product Number | E36D750MLN183TC79U |
Description | CAP ALUM 18000UF 75V SCREW CHAS |
Customer Reference | |
Detailed Description | 18000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.91000 | kr.158.91 |
| Unit Price without VAT: | kr.158.91000 |
|---|---|
| Unit Price with VAT: | kr.198.63750 |

