
E36D500LPN473TD79U | |
|---|---|
DigiKey Part Number | 565-E36D500LPN473TD79U-ND |
Manufacturer | |
Manufacturer Product Number | E36D500LPN473TD79U |
Description | CAP ALUM 47000UF 50V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 3.125" (79.38mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

