
| E36D500LPN473TD79M | |
|---|---|
| DigiKey Part Number | 565-3327-ND | 
| Manufacturer | |
| Manufacturer Product Number | E36D500LPN473TD79M | 
| Description | CAP ALUM 47000UF 50V SCREW CHAS | 
| Customer Reference | |
| Detailed Description | 47000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | E36D500LPN473TD79M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | -10%, +50% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Lead Spacing | 1.126" (28.60mm) | |
| Size / Dimension | 2.500" Dia (63.50mm) | |
| Height - Seated (Max) | 3.125" (79.38mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Screw Terminals | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark